Part Details for ERHB631LGC122MD95U by United Chemi-Con Inc
Overview of ERHB631LGC122MD95U by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERHB631LGC122MD95U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERHB631LGC122MD95U-ND
|
DigiKey | CAP ALUM 1200UF 20% 630V SCREW Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.5115 | Buy Now |
DISTI #
661-ERHB631C122MD95U
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 1200uF 20% 630V High Voltage RoHS: Compliant | 0 |
|
$47.9400 / $50.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.9200 / $77.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$52.9200 / $77.1400 | Buy Now |