Part Details for ERIC4 by Low Power Radio Solutions
Overview of ERIC4 by Low Power Radio Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERIC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8586
|
Newark | Trx Module, Easyradio, Eric, 402/470Mhz, Rf Modulation:Fsk, Msk, Data Rate Max:500Kbps, Frequency Max:470Mhz, Sensitivity Dbm:12Dbm, Supply Voltage Min:2.4V, Supply Voltage Max:6V, Transmit Power:-, Module Interface:Serial, Supply Rohs Compliant: Yes |Lprs ERIC4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$46.3200 / $57.1300 | Buy Now |
DISTI #
471-ERIC4
|
Mouser Electronics | Sub-GHz Modules UK/Euro 433MHz Int Cont Trans RFMod RoHS: Compliant | 87 |
|
$45.2000 / $54.9300 | Buy Now |
DISTI #
2362439
|
element14 Asia-Pacific | TRX MODULE, EASYRADIO, ERIC, 402/470MHZ RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$46.9962 / $57.9613 | Buy Now |
DISTI #
2362439
|
Farnell | TRX MODULE, EASYRADIO, ERIC, 402/470MHZ RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 6 |
|
$44.5897 / $54.9922 | Buy Now |