Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
8 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Thick Film Chip Resistor,1812, 1/2W 1% Rohs Compliant: Yes |Panasonic ERJ-12NF8202U
RoHS:
Compliant
Min Qty:
10000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
$0.0890
|
Buy Now
|
|
DISTI #
10-ERJ-12NF8202UTR-ND
|
DigiKey
|
RES 82K OHM 1% 3/4W 1812
Min Qty:
10000
Lead time:
55 Weeks
Container:
Tape & Reel (TR)
|
Temporarily Out of Stock
|
|
$0.1012
|
Buy Now
|
|
|
Avnet Americas
|
Resistor Precision Thick Film 1812 82k Ohm 1% 3/4W ±100ppm/K Emboss T/R - Tape and Reel (Alt: ERJ-12NF8202U)
Min Qty:
10000
Package Multiple:
5000
Container:
Reel
|
0
|
-
10,000
$0.0884
-
20,000
$0.0866
-
30,000
$0.0854
-
50,000
$0.0830
-
100,000
$0.0811
-
500,000
$0.0796
-
1,000,000
$0.0781
|
$0.0781 / $0.0884
|
Buy Now
|
|
DISTI #
667-ERJ-12NF8202U
|
Mouser Electronics
|
Thick Film Resistors - SMD NRFND 05/19/2022
|
0
|
|
|
Order Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
10000
Package Multiple:
5000
|
0
|
|
$0.0939
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
2,500
$0.1220
-
5,000
$0.0915
-
7,500
$0.0854
-
10,000
$0.0837
|
$0.0837 / $0.1220
|
Buy Now
|
|
|
Master Electronics
|
RoHS:
Compliant
|
0
|
-
2,500
$0.1220
-
5,000
$0.0915
-
7,500
$0.0854
-
10,000
$0.0837
|
$0.0837 / $0.1220
|
Buy Now
|
|
|
Ozdisan Elektronik
|
RES.(4532) 1812 82K Ohms 1% 3/4W 100PPM AECQ200
|
0
|
|
$0.1075 / $0.1236
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-