-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-12RQJ3R3U-ND
|
DigiKey | RES 3.3 OHM 5% 1/2W 1812 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0868 | Buy Now |
DISTI #
ERJ-12RQJ3R3U
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 5%, 500 mW, 1812 [4532 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-12RQJ3R3U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0613 / $0.0694 | Buy Now |
DISTI #
667-ERJ-12RQJ3R3U
|
Mouser Electronics | Current Sense Resistors - SMD 1812 3.3ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 4803 |
|
$0.0590 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0737 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1812, 3.3 Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0635 / $0.0762 | Buy Now |
DISTI #
ERJ-12RQJ3R3U
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 5%, 500 mW, 1812 [4532 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-12RQJ3R3U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0613 / $0.0694 | Buy Now |
|
Master Electronics | Chip Res. 1812, 3.3 Ohm,+/-5% RoHS: Compliant | 0 |
|
$0.0635 / $0.0762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy