-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6833
|
Newark | Res, Thick Film, 1K, 1%, 0.75W, 2010, Reel, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Panasonic ERJ-12SF1001U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.0840 | Buy Now |
DISTI #
P1.00KACCT-ND
|
DigiKey | RES SMD 1K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18983 In Stock |
|
$0.0688 / $0.6100 | Buy Now |
DISTI #
ERJ-12SF1001U
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF1001U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
667-ERJ-12SF1001U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 1Kohms 1% Tol AEC-Q200 RoHS: Compliant | 15442 |
|
$0.0670 / $0.5400 | Buy Now |
|
Future Electronics | ERJ Series 2010 100 Ohm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 25000Reel |
|
$0.0677 / $0.0738 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 1K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0647 / $0.0724 | Buy Now |
|
Bristol Electronics | Min Qty: 27 | 11490 |
|
$0.0281 / $0.1875 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
ERJ-12SF1001U
|
TTI | Thick Film Resistors - SMD 2010 1Kohms 1% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0670 / $0.0770 | Buy Now |
DISTI #
ERJ-12SF1001U
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF1001U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy