-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6835
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 100 Kohm, 750 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-12SF1003U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P100KACCT-ND
|
DigiKey | RES SMD 100K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11192 In Stock |
|
$0.0688 / $0.6100 | Buy Now |
DISTI #
ERJ-12SF1003U
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF1003U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
ERJ-12SF1003U
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF1003U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
667-ERJ-12SF1003U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 100Kohms 1% AEC-Q200 RoHS: Compliant | 9138 |
|
$0.0650 / $0.4700 | Buy Now |
DISTI #
V72:2272_11329580
|
Arrow Electronics | Res Thick Film 2010 100K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1904 Container: Cut Strips | Americas - 7398 |
|
$0.0672 / $0.2850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0822 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 100K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0628 / $0.0706 | Buy Now |
DISTI #
63347640
|
Verical | Res Thick Film 2010 100K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2235 | Americas - 30000 |
|
$0.0857 / $0.0981 | Buy Now |
DISTI #
31749281
|
Verical | Res Thick Film 2010 100K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 88 Package Multiple: 1 Date Code: 1904 | Americas - 7398 |
|
$0.0672 / $0.1240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy