-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W6849
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-12SF11R0U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P11.0ACCT-ND
|
DigiKey | RES SMD 11 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48 In Stock |
|
$0.0688 / $0.6100 | Buy Now |
DISTI #
ERJ-12SF11R0U
|
Avnet Americas | Res Thick Film 2010 11 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF11R0U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
667-ERJ-12SF11R0U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 11ohms 1% AEC-Q200 RoHS: Compliant | 5000 |
|
$0.0660 / $0.4800 | Buy Now |
|
Future Electronics | RES SMD 11 OHM 1% 3/4W 2010 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0822 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 11 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0699 / $0.0810 | Buy Now |
DISTI #
ERJ-12SF11R0U
|
TTI | Thick Film Resistors - SMD 2010 11ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0670 / $0.0710 | Buy Now |
DISTI #
ERJ-12SF11R0U
|
Avnet Americas | Res Thick Film 2010 11 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF11R0U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
ERJ-12SF11R0U
|
Avnet Americas | Res Thick Film 2010 11 Ohm 1% 3/4W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12SF11R0U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
|
Master Electronics | Res Thick Film 2010 11 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0699 / $0.0810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy