-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7048
|
Newark | Thick Film Chip Resistor, 2010, 3/4W 1% Rohs Compliant: Yes |Panasonic ERJ-12SF2493U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0590 | Buy Now |
DISTI #
P249KACCT-ND
|
DigiKey | RES SMD 249K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12340 In Stock |
|
$0.0688 / $0.6100 | Buy Now |
DISTI #
ERJ-12SF2493U
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ? 1%, 750 mW, 2010 [5025 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-12SF2493U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0683 / $0.0774 | Buy Now |
DISTI #
667-ERJ-12SF2493U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 249Kohms 1% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | ERJ Series 2010 249 kOhm 0.75 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0812 / $0.0859 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 249K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock 10000 On Order |
|
$0.0807 / $0.0943 | Buy Now |
DISTI #
81318682
|
Verical | Res Thick Film 2010 249K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 10000 |
|
$0.1060 / $0.1226 | Buy Now |
DISTI #
ERJ-12SF2493U
|
TTI | Thick Film Resistors - SMD 2010 249Kohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0840 | Buy Now |
DISTI #
C1S600603138081
|
Chip1Stop | Res Thick Film 2010 249K Ohm 1% 0.75W(3/4W) ±100ppm/C Molded SMD Automotive Embossed T/R RoHS: Compliant pbFree: Yes | 12 |
|
$0.0144 | Buy Now |
|
Master Electronics | Res Thick Film 2010 249K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock 10000 On Order |
|
$0.0807 / $0.0943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy