-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7554
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-12YJ820U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0730 | Buy Now |
DISTI #
10-ERJ-12YJ820UTR-ND
|
DigiKey | RES 82 OHM 5% 3/4W 1812 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 | Buy Now |
DISTI #
ERJ-12YJ820U
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 5%, 750 mW, 1812 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12YJ820U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0571 | Buy Now |
DISTI #
667-ERJ-12YJ820U
|
Mouser Electronics | Thick Film Resistors - SMD 1812 82ohms 5% AEC-Q200 RoHS: Compliant | 357 |
|
$0.0490 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0607 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1812 82 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0523 / $0.0627 | Buy Now |
DISTI #
ERJ-12YJ820U
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 5%, 750 mW, 1812 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12YJ820U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0571 | Buy Now |
|
Master Electronics | Res Thick Film 1812 82 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0523 / $0.0627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy