Part Details for ERJ-12ZYJ185U by Panasonic Electronic Components
Overview of ERJ-12ZYJ185U by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-12ZYJ185U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1.8MWCT-ND
|
DigiKey | RES 1.8M OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5894 In Stock |
|
$0.0484 / $0.4300 | Buy Now |
DISTI #
ERJ-12ZYJ185U
|
Avnet Americas | Res Thick Film 2010 1.8M Ohm 5% 3/4W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12ZYJ185U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-12ZYJ185U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 1.8Mohms 5% Tol AEC-Q200 RoHS: Compliant | 6496 |
|
$0.0470 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 1.8M Ohm 5% 0.75W(3/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0499 / $0.0598 | Buy Now |
DISTI #
ERJ-12ZYJ185U
|
Avnet Americas | Res Thick Film 2010 1.8M Ohm 5% 3/4W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12ZYJ185U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
|
Master Electronics | Res Thick Film 2010 1.8M Ohm 5% 0.75W(3/4W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0499 / $0.0598 | Buy Now |