-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7636
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 1.2 Ohm, 750 Mw, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ-12ZYJ1R2U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P1.2WCT-ND
|
DigiKey | RES 1.2 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17423 In Stock |
|
$0.0484 / $0.4300 | Buy Now |
DISTI #
ERJ-12ZYJ1R2U
|
Avnet Americas | SMD Chip Resistor, 1.2 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ1R2U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-12ZYJ1R2U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 1.2ohms 5% AEC-Q200 RoHS: Compliant | 5815 |
|
$0.0470 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 1.2 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0499 / $0.0598 | Buy Now |
|
Master Electronics | Res Thick Film 2010 1.2 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0499 / $0.0598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy