-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P270KWCT-ND
|
DigiKey | RES 270K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8757 In Stock |
|
$0.0483 / $0.3000 | Buy Now |
DISTI #
ERJ-12ZYJ274U
|
Avnet Americas | Res Thick Film 2010 270K Ohm 5% 3/4W ±200ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-12ZYJ274U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-12ZYJ274U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 270Kohms 5% AEC-Q200 RoHS: Compliant | 17131 |
|
$0.0470 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 270K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0499 / $0.0598 | Buy Now |
|
Master Electronics | Res Thick Film 2010 270K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0499 / $0.0598 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 270K Ohms 5% 3/4W 200PPM AECQ200 | 0 |
|
$0.0754 / $0.0920 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy