Part Details for ERJ-12ZYJ4R3U by Panasonic Electronic Components
Overview of ERJ-12ZYJ4R3U by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-12ZYJ4R3U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7740
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-12ZYJ4R3U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P4.3WCT-ND
|
DigiKey | RES 4.3 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0484 / $0.4300 | Buy Now |
DISTI #
ERJ-12ZYJ4R3U
|
Avnet Americas | SMD Chip Resistor, 4.3 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ4R3U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-12ZYJ4R3U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 4.3ohms 5% Tol AEC-Q200 RoHS: Compliant | 13294 |
|
$0.0470 / $0.4100 | Buy Now |
|
Future Electronics | ERJ Series 2010 4.3 Ohm 0.75 W ±5 % -100/ +600ppm/°CSMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 10000Reel |
|
$0.0547 / $0.0578 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 4.3 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0468 / $0.0550 | Buy Now |
DISTI #
ERJ-12ZYJ4R3U
|
TTI | Thick Film Resistors - SMD 2010 4.3ohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0470 / $0.0610 | Buy Now |
|
Master Electronics | Res Thick Film 2010 4.3 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0468 / $0.0550 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0701 / $0.0751 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 4.3 Ohms 5% 3/4W 600PPM AECQ200 | 0 |
|
$0.0754 / $0.0920 | RFQ |