Part Details for ERJ-12ZYJ5R1U by Panasonic Electronic Components
Overview of ERJ-12ZYJ5R1U by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-12ZYJ5R1U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7754
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-12ZYJ5R1U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P5.1WCT-ND
|
DigiKey | RES 5.1 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16569 In Stock |
|
$0.0484 / $0.4300 | Buy Now |
DISTI #
ERJ-12ZYJ5R1U
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ5R1U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-12ZYJ5R1U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 5.1ohms 5% Tol AEC-Q200 RoHS: Compliant | 8245 |
|
$0.0470 / $0.4300 | Buy Now |
DISTI #
V72:2272_11330502
|
Arrow Electronics | Res Thick Film 2010 5.1 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1672 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2109 Container: Cut Strips | Americas - 10366 |
|
$0.0453 / $0.0598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 5.1 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0529 / $0.0611 | Buy Now |
DISTI #
51594946
|
Verical | Res Thick Film 2010 5.1 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1812 | Americas - 15000 |
|
$0.0789 / $0.0849 | Buy Now |
DISTI #
58117577
|
Verical | Res Thick Film 2010 5.1 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1672 Package Multiple: 1 Date Code: 2109 | Americas - 10366 |
|
$0.0453 / $0.0598 | Buy Now |
DISTI #
ERJ-12ZYJ5R1U
|
TTI | Thick Film Resistors - SMD 2010 5.1ohms 5% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0480 / $0.0520 | Buy Now |