-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7771
|
Newark | Res, Aec-Q200, Thick Film, 620R, 2010, Resistance:620Ohm, Resistance Tolerance:± 5%, Power Rating:750Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-12ZYJ621U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0640 | Buy Now |
DISTI #
P620WCT-ND
|
DigiKey | RES 620 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17274 In Stock |
|
$0.0484 / $0.4300 | Buy Now |
DISTI #
ERJ-12ZYJ621U
|
Avnet Americas | SMD Chip Resistor, 620 Ohm, ? 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ621U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-12ZYJ621U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 620ohms 5% AEC-Q200 RoHS: Compliant | 9820 |
|
$0.0480 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 620 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0480 / $0.0566 | Buy Now |
DISTI #
66039738
|
Verical | Res Thick Film 2010 620 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2250 | Americas - 30000 |
|
$0.0644 / $0.0736 | Buy Now |
DISTI #
ERJ-12ZYJ621U
|
TTI | Thick Film Resistors - SMD 2010 620ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0480 / $0.0590 | Buy Now |
|
Master Electronics | Res Thick Film 2010 620 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0480 / $0.0566 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 620 Ohms 5% 3/4W 200PPM AECQ200 | 0 |
|
$0.0753 / $0.0919 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy