Part Details for ERJ-12ZYJ624U by Panasonic Electronic Components
Overview of ERJ-12ZYJ624U by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-12ZYJ624U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P620KWCT-ND
|
DigiKey | RES 620K OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0484 / $0.4200 | Buy Now |
DISTI #
ERJ-12ZYJ624U
|
Avnet Americas | SMD Chip Resistor, 620 kOhm, ? 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ624U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-12ZYJ624U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 620Kohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | ERJ Series 2010 620 kOhm 0.75 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 10000Reel |
|
$0.0548 / $0.0579 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 620K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0499 / $0.0598 | Buy Now |
DISTI #
31958326
|
Verical | Res Thick Film 2010 620K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 596 Package Multiple: 1 Date Code: 1905 | Americas - 4975 |
|
$0.0021 / $0.0039 | Buy Now |
|
Master Electronics | Res Thick Film 2010 620K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0499 / $0.0598 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 620K Ohms 5% 3/4W 200PPM AECQ200 | 0 |
|
$0.0753 / $0.0919 | RFQ |