Part Details for ERJ-12ZYJ6R2U by Panasonic Electronic Components
Overview of ERJ-12ZYJ6R2U by Panasonic Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-12ZYJ6R2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7768
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-12ZYJ6R2U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P6.2WCT-ND
|
DigiKey | RES 6.2 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16361 In Stock |
|
$0.0484 / $0.4300 | Buy Now |
DISTI #
ERJ-12ZYJ6R2U
|
Avnet Americas | SMD Chip Resistor, 6.2 Ohm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-12ZYJ6R2U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0545 | Buy Now |
DISTI #
667-ERJ-12ZYJ6R2U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 6.2ohms 5% Tol AEC-Q200 RoHS: Compliant | 10712 |
|
$0.0470 / $0.3600 | Buy Now |
DISTI #
V72:2272_07441158
|
Arrow Electronics | Res Thick Film 2010 6.2 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1920 Container: Cut Strips | Americas - 5397 |
|
$0.0433 / $0.1776 | Buy Now |
|
Future Electronics | ERJ Series 2010 6.2 Ohm 0.75 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0561 / $0.0612 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2010 6.2 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
16500 In Stock |
|
$0.0453 / $0.0529 | Buy Now |
DISTI #
51616911
|
Verical | Res Thick Film 2010 6.2 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1410 | Americas - 15000 |
|
$0.0678 / $0.0735 | Buy Now |
DISTI #
33129636
|
Verical | Res Thick Film 2010 6.2 Ohm 5% 0.75W(3/4W) -100ppm/°C to 600ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 136 Package Multiple: 1 Date Code: 1920 | Americas - 5397 |
|
$0.0433 / $0.0446 | Buy Now |
|
Bristol Electronics | 4007 |
|
RFQ |