-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9548
|
Newark | Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQF3R6U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
P17263CT-ND
|
DigiKey | RES 3.6 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22734 In Stock |
|
$0.0747 / $0.6600 | Buy Now |
DISTI #
ERJ-14BQF3R6U
|
Avnet Americas | SMD Chip Resistor, 3.6 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-14BQF3R6U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1172 / $0.1328 | Buy Now |
DISTI #
667-ERJ-14BQF3R6U
|
Mouser Electronics | Current Sense Resistors - SMD 1210 3.6ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 5378 |
|
$0.1100 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1210, 3.6 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.1235 / $0.1390 | Buy Now |
DISTI #
ERJ-14BQF3R6U
|
TTI | Current Sense Resistors - SMD 1210 3.6ohm 1% Curr Sense AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0750 / $0.1050 | Buy Now |
DISTI #
ERJ-14BQF3R6U
|
Avnet Americas | SMD Chip Resistor, 3.6 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-14BQF3R6U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1172 / $0.1328 | Buy Now |
|
Master Electronics | Chip Res. 1210, 3.6 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.1235 / $0.1390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy