-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y9539
|
Newark | Thick Film Low Ohmic Chip Resistor 1210 Rohs Compliant: Yes |Panasonic ERJ-14BQFR36U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
P17278CT-ND
|
DigiKey | RES 0.36 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12262 In Stock |
|
$0.0733 / $0.4900 | Buy Now |
DISTI #
ERJ-14BQFR36U
|
Avnet Americas | SMD Chip Resistor, 360 Milliohm, ? 1%, 500 mW, 1210 [3225 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-14BQFR36U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1172 / $0.1328 | Buy Now |
DISTI #
667-ERJ-14BQFR36U
|
Mouser Electronics | Current Sense Resistors - SMD 1210 0.36ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 706 |
|
$0.1100 / $0.4900 | Buy Now |
|
Future Electronics | 360 mOhms 1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, C RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0712 / $0.0791 | Buy Now |
|
Onlinecomponents.com | Chip Res. 1210, 0.36 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.1235 / $0.1390 | Buy Now |
DISTI #
ERJ-14BQFR36U
|
TTI | Current Sense Resistors - SMD 1210 0.36ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0740 / $0.0930 | Buy Now |
|
Master Electronics | Chip Res. 1210, 0.36 Ohm,+/-1% RoHS: Compliant | 0 |
|
$0.1235 / $0.1390 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 360m Ohms 1% 1/2W 200PPM AECQ200 | 0 |
|
$0.1012 / $0.1164 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy