-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W7809
|
Newark | Thick Film Low Ohmic Chip Resistor Rohs Compliant: Yes |Panasonic ERJ-14BQJ3R3U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1070 | Buy Now |
DISTI #
P17299CT-ND
|
DigiKey | RES 3.3 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4195 In Stock |
|
$0.0793 / $0.7000 | Buy Now |
DISTI #
ERJ-14BQJ3R3U
|
Avnet Americas | SMD Current Sense Resistor, 3.3 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: ERJ-14BQJ3R3U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 / $0.0893 | Buy Now |
DISTI #
667-ERJ-14BQJ3R3U
|
Mouser Electronics | Current Sense Resistors - SMD 1210 3.3ohm 5% Curr Sense AEC-Q200 RoHS: Compliant | 0 |
|
$0.0770 / $0.0820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0948 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 3.3 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0818 / $0.0935 | Buy Now |
|
Master Electronics | Res Thick Film 1210 3.3 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0818 / $0.0935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy