-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0560
|
Newark | Res, R15, 1%, 0.5W, Thick Film, 1210, Resistance:0.15Ohm, Product Range:Erj-14B Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-14BSFR15U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 / $0.2850 | Buy Now |
DISTI #
57AK2119
|
Newark | Res, R15, 1%, 0.5W, Thick Film, 1210, Resistance:0.15Ohm, Product Range:Erj-14B Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.2Mm Rohs Compliant: Yes |Panasonic ERJ-14BSFR15U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3090 | Buy Now |
DISTI #
P17331CT-ND
|
DigiKey | RES 0.15 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24824 In Stock |
|
$0.1159 / $0.6600 | Buy Now |
DISTI #
ERJ-14BSFR15U
|
Avnet Americas | SMD Chip Resistor, 150 Milliohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, High Power - Tape and Reel (Alt: ERJ-14BSFR15U) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2294 / $0.2597 | Buy Now |
DISTI #
667-ERJ-14BSFR15U
|
Mouser Electronics | Current Sense Resistors - SMD 1210 0.15ohm 1% Curr Sense AEC-Q200 RoHS: Compliant | 14018 |
|
$0.2160 / $0.6600 | Buy Now |
|
Future Electronics | Res Thick Film 1210 0.15 Ohm 1% 0.5W(1/2W) 200ppm/C Pad SMD T/R Automotive AEC-Q RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 10000Reel |
|
$0.1600 / $0.1650 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2323 / $0.2524 | Buy Now |
DISTI #
ERJ-14BSFR15U
|
TTI | Current Sense Resistors - SMD 1210 0.15ohm 1% Curr Sense AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.1250 / $0.1340 | Buy Now |
|
Master Electronics | Res Thick Film 1210 0.15 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.2323 / $0.2524 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.2053 / $0.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy