-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC9791
|
Newark | Res Thkflm 1210 1.07K Ohm 1% 1/2W 100Ppm/ C Smd Rohs Compliant: Yes |Panasonic ERJ-14NF1071U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
51W7836
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-14NF1071U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P1.07KAACT-ND
|
DigiKey | RES SMD 1.07K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14743 In Stock |
|
$0.0415 / $0.3700 | Buy Now |
DISTI #
ERJ-14NF1071U
|
Avnet Americas | SMD Chip Resistor, 1.07 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF1071U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 10000 |
|
$0.0190 | Buy Now |
DISTI #
667-ERJ-14NF1071U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1.07Kohms 1% AEC-Q200 | 12969 |
|
$0.0400 / $0.3100 | Buy Now |
DISTI #
E02:0323_02928202
|
Arrow Electronics | Res Thick Film 1210 1.07K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 29 Weeks Date Code: 2311 | Europe - 45000 |
|
$0.0571 | Buy Now |
DISTI #
V72:2272_11330575
|
Arrow Electronics | Res Thick Film 1210 1.07K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 39 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2002 Container: Cut Strips | Americas - 39 |
|
$0.0521 | Buy Now |
|
Future Electronics | 1.07 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks Container: Reel | 10000Reel |
|
$0.0408 / $0.0443 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 1.07K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0382 / $0.0456 | Buy Now |
DISTI #
68017979
|
Verical | Res Thick Film 1210 1.07K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2311 | Americas - 45000 |
|
$0.0576 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy