-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13.0AACT-ND
|
DigiKey | RES SMD 13 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
235811 In Stock |
|
$0.0403 / $0.2500 | Buy Now |
DISTI #
ERJ-14NF13R0U
|
Avnet Americas | SMD Chip Resistor, 13 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF13R0U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF13R0U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 13.0ohms 1% Tol AEC-Q200 RoHS: Compliant | 10090 |
|
$0.0400 / $0.2700 | Buy Now |
|
Future Electronics | Res Thick Film 1210 13 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 13 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0450 / $0.0575 | Buy Now |
DISTI #
ERJ-14NF13R0U
|
TTI | Thick Film Resistors - SMD 1210 13.0ohms 1% Tol AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0420 | Buy Now |
|
Master Electronics | Res Thick Film 1210 13 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0450 / $0.0575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy