-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16.9KAACT-ND
|
DigiKey | RES SMD 16.9K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8352 In Stock |
|
$0.0417 / $0.3300 | Buy Now |
DISTI #
ERJ-14NF1692U
|
Avnet Americas | Res Thick Film 1210 16.9K Ohm 1% 1/2W ?100ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-14NF1692U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0099 | Buy Now |
DISTI #
667-ERJ-14NF1692U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 16.9Kohms 1% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 16.9K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0428 / $0.0512 | Buy Now |
DISTI #
80323068
|
Verical | Res Thick Film 1210 16.9K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2174 Package Multiple: 1 Date Code: 2226 | Americas - 5000 |
|
$0.0379 / $0.0458 | Buy Now |
DISTI #
C1S600604234142
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0391 | Buy Now |
|
Master Electronics | Res Thick Film 1210 16.9K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0428 / $0.0512 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 16.9K Ohms 1% 1/2W 100PPM AECQ200 | 0 |
|
$0.0756 / $0.0922 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy