-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8004
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 22 Kohm, 500 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJ-14NF2202U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P22KAACT-ND
|
DigiKey | RES SMD 22K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0534 | Buy Now |
DISTI #
ERJ-14NF2202U
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF2202U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0356 / $0.0382 | Buy Now |
DISTI #
667-ERJ-14NF2202U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 22Kohms 1% AEC-Q200 RoHS: Compliant | 14108 |
|
$0.0460 / $0.3200 | Buy Now |
DISTI #
V79:2366_26350990
|
Arrow Electronics | Res Thick Film 1210 22K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 354 Package Multiple: 1 Date Code: 1617 | Americas - 354 |
|
$0.0251 / $0.0405 | Buy Now |
DISTI #
V72:2272_11330900
|
Arrow Electronics | Res Thick Film 1210 22K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1617 Container: Cut Strips | Americas - 8 |
|
$0.1442 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 22K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0428 / $0.0512 | Buy Now |
DISTI #
60315041
|
Verical | Res Thick Film 1210 22K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 354 Package Multiple: 1 Date Code: 1617 | Americas - 354 |
|
$0.0251 / $0.0405 | Buy Now |
|
Quest Components | 220 |
|
$0.0630 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy