Part Details for ERJ-14NF4652U by Panasonic Electronic Components
Overview of ERJ-14NF4652U by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-14NF4652U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ4530
|
Newark | Thick Film Chip R,1210,1/4W,1%,precision Rohs Compliant: Yes |Panasonic ERJ-14NF4652U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0540 | Buy Now |
DISTI #
10-ERJ-14NF4652UTR-ND
|
DigiKey | RES SMD 46.5K OHM 1% 1/2W 1210 Min Qty: 10000 Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0534 | Buy Now |
DISTI #
ERJ-14NF4652U
|
Avnet Americas | Thick Film Chip R,1210,1/4W,1%,Precision - Tape and Reel (Alt: ERJ-14NF4652U) Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF4652U
|
Mouser Electronics | Thick Film Resistors - SMD 46.4Kohm RoHS: Compliant | 0 |
|
$0.0400 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0428 / $0.0512 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0428 / $0.0512 | Buy Now |