-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4099
|
Newark | Res, Thick Film, 49R9, 1%, 0.5W, 1210, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-14NF49R9U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1721 |
|
$0.0720 / $0.3610 | Buy Now |
DISTI #
51W8214
|
Newark | Res, Thick Film, 49R9, 1%, 0.5W, 1210, Reel, Resistance:49.9Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-14NF49R9U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0590 | Buy Now |
DISTI #
P49.9AACT-ND
|
DigiKey | RES SMD 49.9 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26334 In Stock |
|
$0.0415 / $0.3700 | Buy Now |
DISTI #
ERJ-14NF49R9U
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF49R9U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF49R9U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 49.9ohms 1% AEC-Q200 RoHS: Compliant | 29505 |
|
$0.0400 / $0.3600 | Buy Now |
DISTI #
V72:2272_11331342
|
Arrow Electronics | Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1605 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2222 Container: Cut Strips | Americas - 4647 |
|
$0.0413 / $0.0623 | Buy Now |
DISTI #
70269102
|
RS | Resistor, Thick Film, Res 49.9 Ohms, Pwr-Rtg 0.5 W, Tol 1%,SMT,1210,Cut Tape | Panasonic Electronic Components ERJ-14NF49R9U RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0970 | RFQ |
|
Future Electronics | ERJ Series 1210 49.9 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0524 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
17729 In Stock |
|
$0.0386 / $0.0520 | Buy Now |
DISTI #
62974548
|
Verical | Res Thick Film 1210 49.9 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2223 | Americas - 15000 |
|
$0.0672 / $0.0722 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy