-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8300
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-14NF6810U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P681AACT-ND
|
DigiKey | RES SMD 681 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9288 In Stock |
|
$0.0415 / $0.3700 | Buy Now |
DISTI #
ERJ-14NF6810U
|
Avnet Americas | Res Thick Film 1210 681 Ohm 1% 1/2W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-14NF6810U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF6810U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 681ohms 1% AEC-Q200 RoHS: Compliant | 13363 |
|
$0.0410 / $0.2800 | Buy Now |
DISTI #
V72:2272_11331028
|
Arrow Electronics | Res Thick Film 1210 681 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2053 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2318 Container: Cut Strips | Americas - 10000 |
|
$0.0413 / $0.0487 | Buy Now |
|
Future Electronics | ERJ Series 1210 681 Ohm 0.5 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0524 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 681 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4900 In Stock |
|
$0.0386 / $0.0504 | Buy Now |
DISTI #
67565419
|
Verical | Res Thick Film 1210 681 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2053 Package Multiple: 1 Date Code: 2318 | Americas - 10000 |
|
$0.0413 / $0.0487 | Buy Now |
DISTI #
ERJ-14NF6810U
|
TTI | Thick Film Resistors - SMD 1210 681ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0400 / $0.0450 | Buy Now |
|
Master Electronics | Res Thick Film 1210 681 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4900 In Stock |
|
$0.0386 / $0.0504 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy