-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8320
|
Newark | Nrfnd 04/19/2022 Rohs Compliant: Yes |Panasonic ERJ-14NF7500U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P750AACT-ND
|
DigiKey | RES SMD 750 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12976 In Stock |
|
$0.0415 / $0.3700 | Buy Now |
DISTI #
ERJ-14NF7500U
|
Avnet Americas | SMD Chip Resistor, 750 Ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, Precision - Tape and Reel (Alt: ERJ-14NF7500U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0412 / $0.0467 | Buy Now |
DISTI #
667-ERJ-14NF7500U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 750ohms 1% AEC-Q200 RoHS: Compliant | 14074 |
|
$0.0400 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0496 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 750 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0401 / $0.0471 | Buy Now |
DISTI #
ERJ-14NF7500U
|
TTI | Thick Film Resistors - SMD 1210 750ohms 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
C1S600603823480
|
Chip1Stop | Res Thick Film 1210 750 Ohm 1% 0.5W(1/2W) ±100ppm/C Molded SMD Automotive Embossed T/R RoHS: Compliant pbFree: No Container: Cut Tape | 34765 |
|
$0.0396 / $0.1080 | Buy Now |
DISTI #
C1S600603168903
|
Chip1Stop | Res Thick Film 1210 750 Ohm 1% 0.5W(1/2W) ±100ppm/C Molded SMD Automotive Embossed T/R RoHS: Compliant pbFree: No | 19428 |
|
$0.0427 / $0.0445 | Buy Now |
|
Master Electronics | Res Thick Film 1210 750 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
25000 In Stock |
|
$0.0401 / $0.0471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy