Part Details for ERJ-14YJ113U by Panasonic Electronic Components
Overview of ERJ-14YJ113U by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-14YJ113U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P11KVCT-ND
|
DigiKey | RES SMD 11K OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2517 In Stock |
|
$0.0263 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ113U
|
Avnet Americas | Res Thick Film 1210 11K Ohm 5% 1/2W ?200ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-14YJ113U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ113U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 11Kohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0317 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 11K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0273 / $0.0328 | Buy Now |
|
Master Electronics | Res Thick Film 1210 11K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0273 / $0.0328 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 11K Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0502 / $0.0612 | RFQ |