Part Details for ERJ-14YJ121U-CUT TAPE by Panasonic Electronic Components
Overview of ERJ-14YJ121U-CUT TAPE by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-14YJ121U-CUT TAPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70265391
|
RS | Resistor, Thick Film, Res 120 Ohms, Pwr-Rtg 0.5 W, Tol 5%,SMT,1210,Cut Tape | Panasonic Electronic Components ERJ-14YJ121U-Cut Tape RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 7171 |
|
$0.0130 | Buy Now |
DISTI #
70260743
|
RS | Resistor, Thick Film, Res 120 Ohms, Pwr-Rtg 0.5 W, Tol 5%,SMT,1210,Tape & Reel | Panasonic Electronic Components ERJ-14YJ121U-Cut Tape RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0420 / $0.0530 | RFQ |