-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P1.3MVCT-ND
|
DigiKey | RES SMD 1.3M OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18445 In Stock |
|
$0.0173 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ135U
|
Avnet Americas | Res Thick Film 1210 1.3M Ohm 5% 1/2W -400ppm/°C to 150ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-14YJ135U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ135U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1.3Mohms 5% Tol AEC-Q200 RoHS: Compliant | 6497 |
|
$0.0250 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0317 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 1.3M Ohm 5% 0.5W(1/2W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0273 / $0.0328 | Buy Now |
|
Master Electronics | Res Thick Film 1210 1.3M Ohm 5% 0.5W(1/2W) -400ppm/°C to 150ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0273 / $0.0328 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 1.3M Ohms 5% 1/2W 150PPM AECQ200 | 0 |
|
$0.0502 / $0.0612 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy