-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P160VCT-ND
|
DigiKey | RES SMD 160 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17250 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ161U
|
Avnet Americas | SMD Chip Resistor, 160 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ161U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ161U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 160ohms 5% AEC-Q200 RoHS: Compliant | 9033 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0317 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 160 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.0261 / $0.0332 | Buy Now |
|
Bristol Electronics | 8343 |
|
RFQ | ||
DISTI #
ERJ-14YJ161U
|
TTI | Thick Film Resistors - SMD 1210 160ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0258 / $0.0297 | Buy Now |
DISTI #
C1S600604715674
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0310 | Buy Now |
|
Master Electronics | Res Thick Film 1210 160 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
4000 In Stock |
|
$0.0261 / $0.0332 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 160 Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0500 / $0.0610 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy