-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8581
|
Newark | Resistor, Thick Film, 1210, 560 Ohm, 5%, 500Mw, Full Reel, Resistance:560Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision Rohs Compliant: Yes |Panasonic ERJ-14YJ561U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
53W4133
|
Newark | Res, Thick Film, 560R, 5%, 0.5W, 1210, Resistance:560Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-14YJ561U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0610 | Buy Now |
DISTI #
P560VCT-ND
|
DigiKey | RES SMD 560 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28842 In Stock |
|
$0.0263 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ561U
|
Avnet Americas | SMD Chip Resistor, 560 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ561U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ561U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 560ohms 5% AEC-Q200 RoHS: Compliant | 9212 |
|
$0.0260 / $0.2400 | Buy Now |
|
Future Electronics | ERJ Series 1210 560 Ohm ±5% 0.5 W ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 10000Reel |
|
$0.0300 / $0.0321 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 560 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
59525 In Stock |
|
$0.0262 / $0.0310 | Buy Now |
DISTI #
51663459
|
Verical | Res Thick Film 1210 560 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1127 | Americas - 45000 |
|
$0.0356 / $0.0403 | Buy Now |
DISTI #
35330324
|
Verical | Res Thick Film 1210 560 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0260 / $0.0280 | Buy Now |
DISTI #
80895396
|
Verical | Res Thick Film 1210 560 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2809 Package Multiple: 1 Date Code: 1850 | Americas - 4102 |
|
$0.2352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy