-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4130
|
Newark | Res, Thick Film, 5R1, 5%, 0.5W, 1210, Resistance:5.1Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-14YJ5R1U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7262 |
|
$0.0230 | Buy Now |
DISTI #
51W8572
|
Newark | Res, Thick Film, 5R1, 5%, 0.5W, 1210, Reel, Resistance:5.1Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-14YJ5R1U Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0450 | Buy Now |
DISTI #
P5.1VCT-ND
|
DigiKey | RES SMD 5.1 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45465 In Stock |
|
$0.0257 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ5R1U
|
Avnet Americas | SMD Chip Resistor, 5.1 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ5R1U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ5R1U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 5.1ohms 5% Tol AEC-Q200 RoHS: Compliant | 16187 |
|
$0.0270 / $0.2600 | Buy Now |
DISTI #
70269122
|
RS | Resistor, Thick Film, Res 5.1 Ohms, Pwr-Rtg 0.5 W, Tol 5%,SMT,1210,Cut Tape | Panasonic Electronic Components ERJ-14YJ5R1U RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0460 | RFQ |
|
Future Electronics | 5.1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0308 / $0.0342 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 5.1 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
32400 In Stock |
|
$0.0273 / $0.0328 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 2850 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | 4840 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy