Part Details for ERJ-14YJ820U by Panasonic Electronic Components
Overview of ERJ-14YJ820U by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-14YJ820U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W8608
|
Newark | Surface Mount Chip Resistor, Thick Film, Aec-Q200 Erj Series, 82 Ohm, 500 Mw, 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ-14YJ820U RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
P82VCT-ND
|
DigiKey | RES SMD 82 OHM 5% 1/2W 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23071 In Stock |
|
$0.0265 / $0.2400 | Buy Now |
DISTI #
ERJ-14YJ820U
|
Avnet Americas | SMD Chip Resistor, 82 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: ERJ-14YJ820U) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0264 / $0.0299 | Buy Now |
DISTI #
667-ERJ-14YJ820U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 82ohms 5% AEC-Q200 RoHS: Compliant | 10076 |
|
$0.0270 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0317 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 82 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15114 In Stock |
|
$0.0262 / $0.0310 | Buy Now |
DISTI #
51588240
|
Verical | Res Thick Film 1210 82 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 1902 | Americas - 15000 |
|
$0.0356 / $0.0403 | Buy Now |
DISTI #
ERJ-14YJ820U
|
TTI | Thick Film Resistors - SMD 1210 82ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0265 / $0.0366 | Buy Now |
|
Master Electronics | Res Thick Film 1210 82 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
15114 In Stock |
|
$0.0262 / $0.0310 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 82 Ohms 5% 1/2W 200PPM AECQ200 | 0 |
|
$0.0501 / $0.0611 | RFQ |