There are no models available for this part yet.
Overview of ERJ-1GEF1100C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-1GEF1100C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10-ERJ-1GEF1100CCT-ND
|
DigiKey | RES SMD 110 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
209 In Stock |
|
$0.0340 / $0.1000 | Buy Now | |
Onlinecomponents.com | Res Thick Film 0201 110 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0106 / $0.0120 | Buy Now | ||
Quest Components | 12508 |
|
$0.0081 / $0.0810 | Buy Now | |||
Master Electronics | Res Thick Film 0201 110 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0106 / $0.0120 | Buy Now |