Part Details for ERJ-1GEF111C by Panasonic Electronic Components
Overview of ERJ-1GEF111C by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF111C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 0201 110 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |