Part Details for ERJ-1GEF1273C by Panasonic Electronic Components
Overview of ERJ-1GEF1273C by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF1273C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W4414
|
Newark | Res, Thick Film, 127K, 0.05W, 0201, Resistance:127Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-1Ge Series Rohs Compliant: Yes |Panasonic ERJ-1GEF1273C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 180000 |
|
$0.0010 | Buy Now |
DISTI #
38AH0138
|
Newark | Thick Film Chip Resistor, 0201, 1% Rohs Compliant: Yes |Panasonic ERJ-1GEF1273C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 0201 127K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
435000 Partner Stock |
|
$0.0043 / $0.0074 | Buy Now |
DISTI #
61239244
|
Verical | Res Thick Film 0201 127K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 15000 | Americas - 435000 |
|
$0.0040 | Buy Now |
DISTI #
36316345
|
Verical | Res Thick Film 0201 127K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 60000 Package Multiple: 15000 | Americas - 180000 |
|
$0.0014 / $0.0016 | Buy Now |
DISTI #
ERJ1GEF1273C-PAN
|
TME | ERJ-1GEF1273C Min Qty: 15000 | 435000 |
|
$0.0045 | Buy Now |
DISTI #
C1S600603960471
|
Chip1Stop | Res Thick Film 0201 127K Ohm 1% 0.05W(1/20W) ?200ppm/C Molded SMD Pressed Carrier T/R RoHS: Compliant pbFree: Yes | 435000 |
|
$0.0050 / $0.0053 | Buy Now |
|
Master Electronics | Res Thick Film 0201 127K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
435000 Partner Stock |
|
$0.0043 / $0.0074 | Buy Now |
Part Details for ERJ-1GEF1273C
ERJ-1GEF1273C CAD Models
ERJ-1GEF1273C Part Data Attributes
|
ERJ-1GEF1273C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1GEF1273C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |