There are no models available for this part yet.
Overview of ERJ-1GEF2101C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-1GEF2101C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51W4553
|
Newark | Res, Thick Film, 2K1, 0.05W, 0201, Resistance:2.1Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj-1Ge Series Rohs Compliant: Yes |Panasonic ERJ-1GEF2101C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 90000 |
|
$0.0010 | Buy Now | |
DISTI #
38AH0147
|
Newark | Thick Film Chip Resistor, 0201, 1% Rohs Compliant: Yes |Panasonic ERJ-1GEF2101C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
P2.10KABCT-ND
|
DigiKey | RES SMD 2.1K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89853 In Stock |
|
$0.0085 / $0.1100 | Buy Now | |
Onlinecomponents.com | Res Thick Film 0201 2.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0053 / $0.0056 | Buy Now | ||
DISTI #
36316319
|
Verical | Res Thick Film 0201 2.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 60000 Package Multiple: 15000 | Americas - 90000 |
|
$0.0015 | Buy Now | |
DISTI #
51598320
|
Verical | Res Thick Film 0201 2.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 15000 Date Code: 1705 | Americas - 15000 |
|
$0.0069 / $0.0073 | Buy Now | |
Master Electronics | Res Thick Film 0201 2.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0053 / $0.0056 | Buy Now |
CAD Models for ERJ-1GEF2101C by Panasonic Electronic Components
Part Data Attributes for ERJ-1GEF2101C by Panasonic Electronic Components
ERJ-1GEF2101C
Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|
Want to compare parts?
-
ERJ-1GEF2101CPanasonic Electronic ComponentsVS
-