Part Details for ERJ-1GEF5112C by Panasonic Electronic Components
Overview of ERJ-1GEF5112C by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF5112C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P51.1KABCT-ND
|
DigiKey | RES SMD 51.1K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17 In Stock |
|
$0.0230 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 51.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0124 / $0.0156 | Buy Now |
|
Bristol Electronics | 18380 |
|
RFQ | ||
DISTI #
C1S600603961133
|
Chip1Stop | Res Thick Film 0201 51.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Molded SMD Pressed Carrier T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 10000 |
|
$0.0083 / $0.0197 | Buy Now |
DISTI #
C1S600603112986
|
Chip1Stop | Res Thick Film 0201 51.1K Ohm 1% 0.05W(1/20W) ±200ppm/C Molded SMD Pressed Carrier T/R RoHS: Compliant pbFree: Yes | 6318 |
|
$0.0195 / $0.0208 | Buy Now |
|
Master Electronics | Res Thick Film 0201 51.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0124 / $0.0156 | Buy Now |
Part Details for ERJ-1GEF5112C
ERJ-1GEF5112C CAD Models
ERJ-1GEF5112C Part Data Attributes
|
ERJ-1GEF5112C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1GEF5112C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |