Part Details for ERJ-1GEF5493C by Panasonic Electronic Components
Overview of ERJ-1GEF5493C by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF5493C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W4854
|
Newark | Res, Thick Film, 549K, 0.05W, 0201, Resistance:549Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-1GEF5493C Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 285000 |
|
$0.0020 | Buy Now |
DISTI #
38AH0163
|
Newark | Thick Film Chip Resistor, 0201, 1% Rohs Compliant: Yes |Panasonic ERJ-1GEF5493C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
P549KABCT-ND
|
DigiKey | RES SMD 549K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1801 In Stock |
|
$0.0068 / $0.1000 | Buy Now |
DISTI #
ERJ-1GEF5493C
|
Avnet Americas | Res Thick Film 0201 549K Ohm 1% 1/20W ±200ppm/°C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-1GEF5493C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 240000 |
|
RFQ | |
|
Onlinecomponents.com | Res Thick Film 0201 549K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0074 / $0.0081 | Buy Now |
DISTI #
36316448
|
Verical | Res Thick Film 0201 549K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 30000 Package Multiple: 15000 | Americas - 285000 |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
51598352
|
Verical | Res Thick Film 0201 549K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 15000 Date Code: 1410 | Americas - 30000 |
|
$0.0096 / $0.0105 | Buy Now |
DISTI #
80323083
|
Verical | Res Thick Film 0201 549K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 11774 Package Multiple: 1 Date Code: 1525 | Americas - 11774 |
|
$0.0059 | Buy Now |
|
Master Electronics | Res Thick Film 0201 549K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0074 / $0.0081 | Buy Now |
Part Details for ERJ-1GEF5493C
ERJ-1GEF5493C CAD Models
ERJ-1GEF5493C Part Data Attributes
|
ERJ-1GEF5493C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1GEF5493C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |