There are no models available for this part yet.
Overview of ERJ-1GEF7870C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-1GEF7870C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P787ABCT-ND
|
DigiKey | RES SMD 787 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1973 In Stock |
|
$0.0088 / $0.1000 | Buy Now | |
DISTI #
SMC-ERJ-1GEF7870C
|
Sensible Micro Corporation | Res Thick Film 0201 787 Ohm 1% 0.05W(1/20W) ±200Ppm/°C Pad Smd T/R Automotive Aec-Q200 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 500 |
|
RFQ | ||
DISTI #
C1S600607664265
|
Chip1Stop | Surface Mount Resistor | 8100 |
|
$0.0074 | Buy Now | |
DISTI #
C1S600603114081
|
Chip1Stop | Res Thick Film 0201 787 Ohm 1% 0.05W(1/20W) ±200ppm/C Molded SMD Pressed Carrier T/R RoHS: Compliant pbFree: Yes | 17 |
|
$0.0899 | Buy Now |