There are no models available for this part yet.
Overview of ERJ-1GEF8253C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-1GEF8253C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
P825KABCT-ND
|
DigiKey | RES SMD 825K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38 In Stock |
|
$0.0170 / $0.1000 | Buy Now | |
Bristol Electronics | 13830 |
|
RFQ | ||||
DISTI #
C1S600607482652
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 45000 |
|
$0.0091 | Buy Now |