Part Details for ERJ-1GEF9310C by Panasonic Electronic Components
Overview of ERJ-1GEF9310C by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEF9310C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1661
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 931Ohm, 25V, 1% +/-Tol, 200Ppm/Cel, Surface Mount, 0201 Rohs Compliant: Yes |Panasonic ERJ-1GEF9310C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0100 | Buy Now |
DISTI #
P931ABCT-ND
|
DigiKey | RES SMD 931 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2613 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 931 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
75000 Partner Stock |
|
$0.0094 / $0.0106 | Buy Now |
|
Master Electronics | Res Thick Film 0201 931 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
75000 Partner Stock |
|
$0.0094 / $0.0106 | Buy Now |