Part Details for ERJ-1GEJ101C by Panasonic Electronic Components
Overview of ERJ-1GEJ101C by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEJ101C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4031
|
Newark | Res, Thick Film, 100R, 5%, 0.05W, 0201, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-1GEJ101C Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70260848
|
RS | Resistor, Thick Film, Res 100 Ohms, Pwr-Rtg 0.05 W, Tol 5%,SMT,0201,Cut Tape | Panasonic Electronic Components ERJ-1GEJ101C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24955 |
|
$0.0050 / $0.0070 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
51553 In Stock |
|
$0.0022 / $0.0032 | Buy Now |
|
Bristol Electronics | 56379 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 25915 |
|
$0.0048 / $0.0563 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
NexGen Digital | 45180 |
|
RFQ | ||
DISTI #
SMC-ERJ-1GEJ101C
|
Sensible Micro Corporation | Resistor,Thick Film,Res 100 Ohms,Pwr-Rtg 0.05 W,Tol 5%,SMT,0201,Cut Tape | Panasonic Electronic Components ERJ-1GEJ101C RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2720 |
|
RFQ | |
|
Master Electronics | Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
51553 In Stock |
|
$0.0022 / $0.0032 | Buy Now |
|
New Advantage Corporation | LF SMD 0201 RES 5% 100R RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 12327 |
|
$0.0100 / $0.0250 | Buy Now |
Part Details for ERJ-1GEJ101C
ERJ-1GEJ101C CAD Models
ERJ-1GEJ101C Part Data Attributes:
|
ERJ-1GEJ101C
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-1GEJ101C
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |