|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Res, Thick Film, 100K, 5%, 0.05W, 0201, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GEJ104C
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
46
|
-
1
$0.0950
-
25
$0.0480
-
100
$0.0310
-
250
$0.0220
-
500
$0.0160
-
1,000
$0.0130
-
2,500
$0.0090
-
5,000
$0.0080
|
$0.0080 / $0.0950
|
Buy Now
|
|
|
Newark
|
Res, Thick Film, 100K, 5%, 0.05W, 0201, Reel, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Voltage Rating:25V Rohs Compliant: Yes |Panasonic ERJ-1GEJ104C
RoHS:
Compliant
Min Qty:
15000
Package Multiple:
1
Date Code:
0
Container:
Reel
|
0
|
|
|
Buy Now
|
|
|
RS
|
Resistor, Thick Film, Res 100 Kilohms, Pwr-Rtg 0.05 W, Tol 5%,SMT,0201,Cut Tape | Panasonic Electronic Components ERJ-1GEJ104C
RoHS:
Not Compliant
Min Qty:
15000
Package Multiple:
1
Container:
Bulk
|
0
|
-
15,000
$0.0050
-
30,000
$0.0050
-
45,000
$0.0040
-
60,000
$0.0040
-
75,000
$0.0040
|
$0.0040 / $0.0050
|
RFQ
|
|
|
Onlinecomponents.com
|
Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
RoHS:
Compliant
|
705007 In Stock
|
-
15,000
$0.0033
-
30,000
$0.0032
-
45,000
$0.0031
|
$0.0031 / $0.0033
|
Buy Now
|
|
|
Bristol Electronics
|
|
11566
|
|
|
RFQ
|
|
|
TTI
|
Thick Film Resistors - SMD RECOMMENDED ALT 667-ERJ-1GNJ104C
pbFree:
Pb-Free
Min Qty:
15000
Package Multiple:
15000
Container:
Reel
|
Americas - 270000 In Stock
|
|
$0.0031
|
Buy Now
|
|
|
Sensible Micro Corporation
|
Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200Ppm/°C Pad Smd T/R
RoHS:
Compliant
Min Qty:
25
Lead time:
0 Weeks, 1 Days
|
300
|
|
|
RFQ
|
|
|
Master Electronics
|
Res Thick Film 0201 100K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
RoHS:
Compliant
|
705007 In Stock
|
-
15,000
$0.0033
-
30,000
$0.0032
-
45,000
$0.0031
|
$0.0031 / $0.0033
|
Buy Now
|