Part Details for ERJ-1GEJ106C by Panasonic Electronic Components
Overview of ERJ-1GEJ106C by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-1GEJ106C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W4036
|
Newark | Res, Thick Film, 10M, 5%, 0.05W, 0201, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:Precision, Product Range:Erj Series Rohs Compliant: Yes |Panasonic ERJ-1GEJ106C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8555 |
|
$0.0040 | Buy Now |
DISTI #
ERJ-1GEJ106C
|
Avnet Americas | Res Thick Film 0201 10MOhm 5% 1/20W -400ppm/°C to 150ppm/°C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-1GEJ106C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 90000 |
|
RFQ | |
|
Onlinecomponents.com | Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R RoHS: Compliant |
11199 In Stock |
|
$0.0032 / $0.0058 | Buy Now |
|
Master Electronics | Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R RoHS: Compliant |
11199 In Stock |
|
$0.0032 / $0.0058 | Buy Now |