There are no models available for this part yet.
Overview of ERJ-1GEJ753C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-1GEJ753C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51W5183
|
Newark | Discont, ltb 6-1-2018, Rplc Erj-1Gnj753C Rohs Compliant: Yes |Panasonic ERJ-1GEJ753C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
P75KAGCT-ND
|
DigiKey | RES SMD 75K OHM 5% 1/20W 0201 Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14260 In Stock |
|
$0.0113 / $0.1000 | Buy Now | |
DISTI #
ERJ-1GEJ753C
|
Avnet Americas | Res Thick Film 0201 75K Ohm 5% 1/20W ?200ppm/?C Molded SMD Pressed Carrier T/R - Tape and Reel (Alt: ERJ-1GEJ753C) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 120000 |
|
RFQ | ||
Onlinecomponents.com | Res Thick Film 0201 75K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0038 / $0.0047 | Buy Now | ||
Master Electronics | Res Thick Film 0201 75K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0038 / $0.0047 | Buy Now |