There are no models available for this part yet.
Overview of ERJ-1GEJ821C by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-1GEJ821C by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51W5188
|
Newark | Discont, ltb 6-1-2018, Rplc Erj-1Gnj821C Rohs Compliant: Yes |Panasonic ERJ-1GEJ821C RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
Onlinecomponents.com | Res Thick Film 0201 820 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0032 / $0.0053 | Buy Now | ||
Master Electronics | Res Thick Film 0201 820 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R RoHS: Compliant |
45000 In Stock |
|
$0.0032 / $0.0053 | Buy Now |